DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ22CA

DigiKey Part Number
SMCJ22CAFSTR-ND - Tape & Reel (TR)
SMCJ22CAFSCT-ND - Cut Tape (CT)
SMCJ22CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ22CA
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ22CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.88700$8.87
100$0.60920$60.92
500$0.48034$240.17
1,000$0.44722$447.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35404$1,062.12
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750