
ES1H | |
|---|---|
DigiKey Part Number | 2156-ES1H-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ES1H |
Description | DIODE STANDARD 500V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 500 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,186 | $0.24080 | $526.39 |
| Unit Price without GST: | $0.24080 |
|---|---|
| Unit Price with GST: | $0.27692 |


