
FDMT80060DC | |
|---|---|
DigiKey Part Number | FDMT80060DCTR-ND - Tape & Reel (TR) FDMT80060DCCT-ND - Cut Tape (CT) FDMT80060DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT80060DC |
Description | MOSFET N-CH 60V 43A/292A 8DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Ta), 292A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 43A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 238 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20170 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-Dual Cool™88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.42000 | $12.42 |
| 10 | $9.08600 | $90.86 |
| 100 | $8.31030 | $831.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.78947 | $20,368.41 |
| Unit Price without GST: | $12.42000 |
|---|---|
| Unit Price with GST: | $14.28300 |




