DAC7568ICPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 627
Unit Price: $40.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $40.53000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7568ICPWR

DigiKey Part Number
DAC7568ICPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7568ICPWR
Description
IC DAC 12BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7568ICPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.3, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$23.49128$46,982.56
Manufacturers Standard Package
Unit Price without GST:$23.49128
Unit Price with GST:$27.01497