
FMCN1746 | |
---|---|
DigiKey Part Number | 5328-FMCN1746-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1746 |
Description | CONN JACK CRIMP/CRIMP TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.89000 | $61.89 |
10 | $52.59900 | $525.99 |
25 | $49.30640 | $1,232.66 |
50 | $46.95440 | $2,347.72 |
100 | $44.71510 | $4,471.51 |
250 | $41.91872 | $10,479.68 |
Unit Price without GST: | $61.89000 |
---|---|
Unit Price with GST: | $71.17350 |