New at DigiKey
FMTR1182
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTR1182

DigiKey Part Number
5328-FMTR1182-ND
Manufacturer
Manufacturer Product Number
FMTR1182
Description
4.3-10 MALE (PLUG) TERMINATION (
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 4.3/10 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
4.3/10
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Tri-Metal
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$243.74000$243.74
Manufacturers Standard Package
Unit Price without GST:$243.74000
Unit Price with GST:$280.30100