
LR6 G6/BF10 | |
---|---|
DigiKey Part Number | SY630-F101-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF10 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.71" L x 0.57" W x 1.99" H (145.0mm x 14.5mm x 50.5mm) | |
Weight | 240 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.11000 | $12.11 |
10 | $10.02600 | $100.26 |
50 | $8.78900 | $439.45 |
100 | $8.30370 | $830.37 |
250 | $7.70332 | $1,925.83 |
500 | $7.27820 | $3,639.10 |
1,000 | $6.87645 | $6,876.45 |
2,500 | $6.37928 | $15,948.20 |
Unit Price without GST: | $12.11000 |
---|---|
Unit Price with GST: | $13.92650 |