
LR6 G6/BF6 | |
---|---|
DigiKey Part Number | SY630-F061-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF6 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.43" L x 0.57" W x 1.99" H (87.0mm x 14.5mm x 50.5mm) | |
Weight | 144 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.26000 | $9.26 |
10 | $7.66900 | $76.69 |
50 | $6.72180 | $336.09 |
100 | $6.35090 | $635.09 |
250 | $5.89172 | $1,472.93 |
500 | $5.56654 | $2,783.27 |
1,000 | $5.25933 | $5,259.33 |
2,500 | $4.87908 | $12,197.70 |
Unit Price without GST: | $9.26000 |
---|---|
Unit Price with GST: | $10.64900 |