
LR6 G6/BF8 | |
---|---|
DigiKey Part Number | SY630-F081-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF8 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.57" L x 0.57" W x 1.99" H (116.0mm x 14.5mm x 50.5mm) | |
Weight | 182 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.69000 | $10.69 |
10 | $8.85000 | $88.50 |
50 | $7.75660 | $387.83 |
100 | $7.32870 | $732.87 |
250 | $6.79864 | $1,699.66 |
500 | $6.42344 | $3,211.72 |
1,000 | $6.06894 | $6,068.94 |
2,500 | $5.63014 | $14,075.35 |
Unit Price without GST: | $10.69000 |
---|---|
Unit Price with GST: | $12.29350 |