
LR6 G6/BF9 | |
---|---|
DigiKey Part Number | SY630-F091-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF9 |
Description | BATTERY PACK ALKALINE 13.5V AA |
Customer Reference | |
Detailed Description | AA 13.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.14" L x 0.57" W x 1.99" H (130.5mm x 14.5mm x 50.5mm) | |
Weight | 216 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.39000 | $11.39 |
10 | $9.43900 | $94.39 |
50 | $8.27300 | $413.65 |
100 | $7.81650 | $781.65 |
250 | $7.25124 | $1,812.81 |
500 | $6.85108 | $3,425.54 |
1,000 | $6.47294 | $6,472.94 |
2,500 | $6.00494 | $15,012.35 |
Unit Price without GST: | $11.39000 |
---|---|
Unit Price with GST: | $13.09850 |