
LR6 G6/BL2X5 | |
---|---|
DigiKey Part Number | SY630-L025-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BL2X5 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 0.57" W x 3.98" H (72.5mm x 14.5mm x 101.0mm) | |
Weight | 240 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.32000 | $13.32 |
10 | $11.03300 | $110.33 |
50 | $9.67060 | $483.53 |
100 | $9.13680 | $913.68 |
250 | $8.47620 | $2,119.05 |
500 | $8.00842 | $4,004.21 |
1,000 | $7.56644 | $7,566.44 |
2,500 | $7.01939 | $17,548.47 |
Unit Price without GST: | $13.32000 |
---|---|
Unit Price with GST: | $15.31800 |