cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.22.7.012.0010

DigiKey Part Number
2066-30.22.7.012.0010-ND
Manufacturer
Manufacturer Product Number
30.22.7.012.0010
Description
RELAY GEN PURPOSE DPDT 2A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
30.22.7.012.0010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC - Max
Load - Max Switching
500VA
Coil Current
16 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
0.6 VDC
Operate Time
6 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, cURus, EAC
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.