
18.31.8.230.0000 | |
---|---|
DigiKey Part Number | 2066-18.31.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 18.31.8.230.0000 |
Description | PIR MOTION DETECTOR INTERNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Voltage Ceiling |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 230V | |
Coverage | - | |
Output Type | Voltage | |
Mounting Type | Ceiling | |
Color | - | |
Operating Temperature | -10°C ~ 50°C | |
Manual Override | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $154.21400 | $771.07 |
Unit Price without GST: | $154.21400 |
---|---|
Unit Price with GST: | $177.34610 |