
FK 240 SA 220 O TO 220 | |
|---|---|
DigiKey Part Number | 5496-FK240SA220OTO220-ND |
Manufacturer | |
Manufacturer Product Number | FK 240 SA 220 O TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 5.0W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.500" (38.10mm) | |
Width | 0.571" (14.50mm) | |
Diameter | - | |
Fin Height | 0.469" (11.90mm) | |
Power Dissipation @ Temperature Rise | 5.0W | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $4.26000 | $25.56 |
| Unit Price without GST: | $4.26000 |
|---|---|
| Unit Price with GST: | $4.89900 |



