



6743HS | |
|---|---|
DigiKey Part Number | 510-6743HS-ND |
Manufacturer | |
Manufacturer Product Number | 6743HS |
Description | BOX PLASTIC BLACK 13"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Black Hinged Door, Lid 13.000" L x 6.000" W (330.20mm x 152.40mm) X 5.374" (136.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.000" L x 6.000" W (330.20mm x 152.40mm) | |
Height | 5.374" (136.50mm) | |
Area (L x W) | 77.9in² (503cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.20000 | $19.20 |
| 6 | $16.13333 | $96.80 |
| 12 | $15.08000 | $180.96 |
| 30 | $13.79233 | $413.77 |
| 54 | $13.02407 | $703.30 |
| 102 | $12.24137 | $1,248.62 |
| 252 | $11.44349 | $2,883.76 |
| Unit Price without GST: | $19.20000 |
|---|---|
| Unit Price with GST: | $22.08000 |

