PKB4610PINB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB4711PINB

DigiKey Part Number
2166-PKB4711PINB-ND
Manufacturer
Manufacturer Product Number
PKB4711PINB
Description
DC DC CONVERTER 5V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
75 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 120°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.89" W x 0.32" H (58.4mm x 22.7mm x 8.1mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/12/2025
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$91.72000$91.72
5$88.31000$441.55
10$86.87600$868.76
25$85.01440$2,125.36
50$83.63020$4,181.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$91.72000
Unit Price with GST:$105.47800