74LVTH2245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3,865
Unit Price: $0.98000
Datasheet

Direct


Texas Instruments
In Stock: 3,864
Unit Price: $0.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,060
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26470
Datasheet

Similar


Nexperia USA Inc.
In Stock: 989
Unit Price: $0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.49438
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,233
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 18,688
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 257
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 12,380
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,717
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 9,491
Unit Price: $0.97000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP
20-TSSOP

74LVTH2245MTC

DigiKey Part Number
74LVTH2245MTCFS-ND
Manufacturer
Manufacturer Product Number
74LVTH2245MTC
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH2245MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA; 12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types