
HCPL-4502 | |
---|---|
DigiKey Part Number | 516-1029-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4502 |
Description | OPTOISO 3.75KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $2.81166 | $6,747.98 |
Unit Price without GST: | $2.81166 |
---|---|
Unit Price with GST: | $3.23341 |