
BFS-PGE-23S6M-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-23S6M-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-23S6M-C |
Description | 2.3MP B&W PGE 1/1.2" C-MOUNT |
Customer Reference | |
Detailed Description | Monochrome 1920 x 1200 Global CMOS Ethernet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1920 x 1200 | |
Frames per Second | 41.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX249 | |
Type | CMOS | |
Interface | Ethernet | |
Pixel Size | 5.86µm x 5.86µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |

