
EAN0906WB | |
|---|---|
DigiKey Part Number | 2108-EAN0906WB-ND |
Manufacturer | |
Manufacturer Product Number | EAN0906WB |
Description | 902-928 MHZ 8.15 DBI 65" OMNIDIR |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $978.32000 | $978.32 |
| 10 | $854.19000 | $8,541.90 |
| Unit Price without GST: | $978.32000 |
|---|---|
| Unit Price with GST: | $1,125.06800 |

