
FSP084-10S2AC8H | |
|---|---|
DigiKey Part Number | 2967-FSP084-10S2AC8H-ND |
Manufacturer | |
Manufacturer Product Number | FSP084-10S2AC8H |
Description | BATT CHARGER DESKTOP 42V 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 42V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 42V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 198 ~ 264VAC | |
Power - Max | 84W | |
Size / Dimension | 4.88" L x 2.60" W x 1.10" H (124.00mm x 66.00mm x 28.00mm) | |
Mounting Type | Desktop | |
Termination Style | 2.5mm I.D. x 5.5mm O.D. Female | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.41000 | $70.41 |
| 5 | $66.95000 | $334.75 |
| 10 | $65.51100 | $655.11 |
| 25 | $63.65800 | $1,591.45 |
| 50 | $62.29200 | $3,114.60 |
| 100 | $60.95550 | $6,095.55 |
| 250 | $59.23204 | $14,808.01 |
| Unit Price without GST: | $70.41000 |
|---|---|
| Unit Price with GST: | $80.97150 |


