
VNC2-32Q1C-REEL | |
|---|---|
DigiKey Part Number | 768-1360-2-ND - Tape & Reel (TR) 768-1360-1-ND - Cut Tape (CT) 768-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNC2-32Q1C-REEL |
Description | IC USB HOST/DEVICE CTRL 32-QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VNC2-32Q1C-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.54000 | $8.54 |
| 25 | $7.58240 | $189.56 |
| 100 | $7.26960 | $726.96 |
| 250 | $7.06712 | $1,766.78 |
| 500 | $6.97052 | $3,485.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.63593 | $19,907.79 |
| Unit Price without GST: | $8.54000 |
|---|---|
| Unit Price with GST: | $9.82100 |





