
1S8W_2405S4RP | |
---|---|
DigiKey Part Number | 3182-1S8W_2405S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_2405S4RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.53000 | $30.53 |
5 | $29.39400 | $146.97 |
23 | $28.35652 | $652.20 |
46 | $27.89522 | $1,283.18 |
69 | $27.62899 | $1,906.40 |
115 | $27.29678 | $3,139.13 |
253 | $26.79158 | $6,778.27 |
506 | $26.35435 | $13,335.30 |
Unit Price without GST: | $30.53000 |
---|---|
Unit Price with GST: | $35.10950 |