
MIKROE-6460 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6460-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6460 |
Description | PRINTER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NL022 Thermal Printer Controller Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Thermal Printer Controller | |
Utilized IC / Part | NL022 | |
Contents | Board(s) | |
Secondary Attributes | UART Interface(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.63000 | $119.63 |
Unit Price without GST: | $119.63000 |
---|---|
Unit Price with GST: | $137.57450 |