
MPQ8643GLE-P | |
---|---|
DigiKey Part Number | 1589-MPQ8643GLE-PTR-ND - Tape & Reel (TR) 1589-MPQ8643GLE-PCT-ND - Cut Tape (CT) 1589-MPQ8643GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8643GLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8643GLE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $6.44500 | $64.45 |
25 | $5.93480 | $148.37 |
100 | $5.37490 | $537.49 |
250 | $5.10784 | $1,276.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.94692 | $2,473.46 |
1,000 | $4.81441 | $4,814.41 |
1,500 | $4.74806 | $7,122.09 |
2,500 | $4.67455 | $11,686.38 |
3,500 | $4.63157 | $16,210.49 |
Unit Price without GST: | $8.48000 |
---|---|
Unit Price with GST: | $9.75200 |