
GD25LQ40CTIGR | |
---|---|
DigiKey Part Number | 1970-1019-2-ND - Tape & Reel (TR) 1970-1019-1-ND - Cut Tape (CT) 1970-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ40CTIGR |
Description | IC FLASH 4MBIT SPI/QUAD I/O 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.91100 | $9.11 |
25 | $0.88720 | $22.18 |
50 | $0.86840 | $43.42 |
100 | $0.84930 | $84.93 |
250 | $0.82420 | $206.05 |
500 | $0.80514 | $402.57 |
1,000 | $0.78611 | $786.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81657 | $2,449.71 |
6,000 | $0.79634 | $4,778.04 |
9,000 | $0.78463 | $7,061.67 |
15,000 | $0.77001 | $11,550.15 |
21,000 | $0.76049 | $15,970.29 |
Unit Price without GST: | $0.98000 |
---|---|
Unit Price with GST: | $1.12700 |