
GD25LQ64EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ64EWIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ64EWIGRCT-ND - Cut Tape (CT) 1970-GD25LQ64EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ64EWIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $2.17500 | $21.75 |
| 25 | $2.11480 | $52.87 |
| 50 | $2.06820 | $103.41 |
| 100 | $2.02130 | $202.13 |
| 250 | $1.95936 | $489.84 |
| 500 | $1.91250 | $956.25 |
| 1,000 | $1.86594 | $1,865.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93649 | $5,809.47 |
| 6,000 | $1.88769 | $11,326.14 |
| 9,000 | $1.85954 | $16,735.86 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.66800 |

