



WR9HE1500LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1461-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE1500LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HE1500LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.93" L x 1.42" W x 2.52" H (74.5mm x 36.0mm x 64.0mm) | |
Approval Agency | cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.64000 | $22.64 |
| 5 | $20.81200 | $104.06 |
| 10 | $20.07100 | $200.71 |
| 25 | $19.13640 | $478.41 |
| 50 | $18.45740 | $922.87 |
| 120 | $17.63442 | $2,116.13 |
| 360 | $16.65347 | $5,995.25 |
| 600 | $16.21603 | $9,729.62 |
| Unit Price without GST: | $22.64000 |
|---|---|
| Unit Price with GST: | $26.03600 |


