
G120N02D32 | |
|---|---|
DigiKey Part Number | 3141-G120N02D32TR-ND - Tape & Reel (TR) 3141-G120N02D32CT-ND - Cut Tape (CT) 3141-G120N02D32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G120N02D32 |
Description | MOSFET N+N-CH 20V 26A 15W 11M(MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 26A (Tc) 15W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 26A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120pF @ 10V | |
Power - Max | 15W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.75300 | $7.53 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.36580 | $182.90 |
| 1,000 | $0.32814 | $328.14 |
| 2,000 | $0.29643 | $592.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26207 | $1,310.35 |
| 10,000 | $0.24081 | $2,408.10 |
| 15,000 | $0.22999 | $3,449.85 |
| 25,000 | $0.21782 | $5,445.50 |
| 35,000 | $0.21062 | $7,371.70 |
| 50,000 | $0.20705 | $10,352.50 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |

