GC125N65TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G230P06T

DigiKey Part Number
3141-G230P06T-ND
Manufacturer
Manufacturer Product Number
G230P06T
Description
P-60V,-60A,RD(MAX)<20M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 60A (Tc) 115W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4499 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$2.83000$2.83
50$1.33820$66.91
100$1.19200$119.20
500$0.93528$467.64
1,000$0.85268$852.68
2,000$0.78317$1,566.34
5,000$0.70795$3,539.75
10,000$0.66986$6,698.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.83000
Unit Price with GST:$3.25450