
G300P06D5 | |
|---|---|
DigiKey Part Number | 3141-G300P06D5TR-ND - Tape & Reel (TR) 3141-G300P06D5CT-ND - Cut Tape (CT) 3141-G300P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G300P06D5 |
Description | P-60V,-40A,RD(MAX)<30M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 40A (Tc) 50W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2705 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.31600 | $13.16 |
| 100 | $0.86300 | $86.30 |
| 500 | $0.66844 | $334.22 |
| 1,000 | $0.60580 | $605.80 |
| 2,000 | $0.55307 | $1,106.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49600 | $2,480.00 |
| 10,000 | $0.46073 | $4,607.30 |
| 15,000 | $0.44277 | $6,641.55 |
| 25,000 | $0.44192 | $11,048.00 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.41500 |

