
GT038P06M | |
|---|---|
DigiKey Part Number | 3141-GT038P06MTR-ND - Tape & Reel (TR) 3141-GT038P06MCT-ND - Cut Tape (CT) 3141-GT038P06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT038P06M |
Description | MOSFET P-CH 60V 200A 350W TO-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 200A (Tc) 350W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 386 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11988 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.68000 | $7.68 |
| 10 | $5.05000 | $50.50 |
| 100 | $3.55590 | $355.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.77575 | $2,220.60 |
| 1,600 | $2.62828 | $4,205.25 |
| Unit Price without GST: | $7.68000 |
|---|---|
| Unit Price with GST: | $8.83200 |





