
GT085N10D5 | |
|---|---|
DigiKey Part Number | 3141-GT085N10D5TR-ND - Tape & Reel (TR) 3141-GT085N10D5CT-ND - Cut Tape (CT) 3141-GT085N10D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT085N10D5 |
Description | MOSFET N-CH 100V 71A 100W DFN5*6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 71A (Tc) 100W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.27300 | $22.73 |
| 100 | $1.53230 | $153.23 |
| 500 | $1.21518 | $607.59 |
| 1,000 | $1.13196 | $1,131.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.93460 | $4,673.00 |
| 10,000 | $0.92480 | $9,248.00 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $4.10550 |

