
MP06175 | |
---|---|
DigiKey Part Number | 4635-MP06175-ND |
Manufacturer | |
Manufacturer Product Number | MP06175 |
Description | 169.40MHz GSRF TA1715A SAW Filte |
Customer Reference | |
Detailed Description | 169.4MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3dB 200kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 169.4MHz | |
Bandwidth | 200kHz | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.045" (1.15mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |