
GSFP1090 | |
|---|---|
DigiKey Part Number | 4786-GSFP1090TR-ND - Tape & Reel (TR) 4786-GSFP1090CT-ND - Cut Tape (CT) 4786-GSFP1090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP1090 |
Description | MOSFET, N-CH, SINGLE, 90.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 134W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.59400 | $15.94 |
| 100 | $1.05580 | $105.58 |
| 500 | $0.82476 | $412.38 |
| 1,000 | $0.75037 | $750.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65589 | $1,967.67 |
| 6,000 | $0.60834 | $3,650.04 |
| 9,000 | $0.58411 | $5,256.99 |
| 15,000 | $0.57513 | $8,626.95 |
| Unit Price without GST: | $2.52000 |
|---|---|
| Unit Price with GST: | $2.89800 |


