
GSUS2M | |
|---|---|
DigiKey Part Number | 4786-GSUS2MTR-ND - Tape & Reel (TR) 4786-GSUS2MCT-ND - Cut Tape (CT) 4786-GSUS2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSUS2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.16380 | $16.38 |
| 500 | $0.12004 | $60.02 |
| 1,000 | $0.10582 | $105.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08770 | $263.10 |
| 6,000 | $0.07855 | $471.30 |
| 9,000 | $0.07387 | $664.83 |
| 15,000 | $0.06862 | $1,029.30 |
| 21,000 | $0.06550 | $1,375.50 |
| 30,000 | $0.06247 | $1,874.10 |
| 75,000 | $0.05582 | $4,186.50 |
| 150,000 | $0.05171 | $7,756.50 |
| 300,000 | $0.04831 | $14,493.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

