
GSL6TVS33A | |
|---|---|
DigiKey Part Number | 4786-GSL6TVS33ATR-ND - Tape & Reel (TR) 4786-GSL6TVS33ACT-ND - Cut Tape (CT) 4786-GSL6TVS33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS33A |
Description | TVS DIODE 33VWM 53.3VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47700 | $4.77 |
| 100 | $0.30130 | $30.13 |
| 500 | $0.22474 | $112.37 |
| 1,000 | $0.20001 | $200.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16851 | $505.53 |
| 6,000 | $0.15262 | $915.72 |
| 9,000 | $0.14451 | $1,300.59 |
| 15,000 | $0.13541 | $2,031.15 |
| 21,000 | $0.13001 | $2,730.21 |
| 30,000 | $0.12477 | $3,743.10 |
| 75,000 | $0.11326 | $8,494.50 |
| 150,000 | $0.11042 | $16,563.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

