
KC4-2 | |
|---|---|
DigiKey Part Number | KC4-2-ND |
Manufacturer | |
Manufacturer Product Number | KC4-2 |
Description | DIE SET 2 CU AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 2 AWG | |
Specifications | - | |
Compatible Tools | EK410L11, EK410L12, EK410L22, EK10L120, EK410L230, EK410LB | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.40000 | $220.40 |
| Unit Price without GST: | $220.40000 |
|---|---|
| Unit Price with GST: | $253.46000 |

