
PA2663 | |
|---|---|
DigiKey Part Number | PA2663-ND |
Manufacturer | |
Manufacturer Product Number | PA2663 |
Description | DIE SET PRO HDTV 1694A/NT735 ADC |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.197", 0.278"; Square - 0.042" | |
Compatible Tools | PA1600 | |
Cable Group | Belden 1694A, 1855A, NT735 |


