
TG2G-HP10NZ5LFTR | |
---|---|
DigiKey Part Number | 5843-TG2G-HP10NZ5LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2G-HP10NZ5LFTR |
Description | ISO MOD 2.5G POE 1A 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.722" L x 0.485" W (18.33mm x 12.32mm) | |
Height - Seated (Max) | 0.255" (6.48mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
310 | $9.89174 | $3,066.44 |
Unit Price without GST: | $9.89174 |
---|---|
Unit Price with GST: | $11.37550 |