1444-45351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1444-45351
1444-45351
1444-45351

1444-45351

DigiKey Part Number
HM2787-ND
Manufacturer
Manufacturer Product Number
1444-45351
Description
CHASSIS ALUM NAT 4.5"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 4.500" L x 3.500" W (114.30mm x 88.89mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-45351 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
4.500" L x 3.500" W (114.30mm x 88.89mm)
Height
1.000" (25.40mm)
Area (L x W)
15.8in² (102cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$27.88000$27.88
5$24.18600$120.93
10$22.87100$228.71
25$21.34120$533.53
50$20.32420$1,016.21
100$19.41350$1,941.35
250$18.35284$4,588.21
500$17.64612$8,823.06
1,000$17.01216$17,012.16
Manufacturers Standard Package
Unit Price without GST:$27.88000
Unit Price with GST:$32.06200