
159ZC | |
|---|---|
DigiKey Part Number | HM1554-ND |
Manufacturer | |
Manufacturer Product Number | 159ZC |
Description | FIXED IND 60MH 2A 700 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 mH Unshielded Inductor 2 A 700mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 60 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.74000 | $76.74 |
| 10 | $63.13900 | $631.39 |
| 25 | $58.43040 | $1,460.76 |
| 50 | $55.11040 | $2,755.52 |
| 100 | $54.49880 | $5,449.88 |
| Unit Price without GST: | $76.74000 |
|---|---|
| Unit Price with GST: | $88.25100 |

