


166F5 | |
|---|---|
DigiKey Part Number  | HM4392-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 166F5  | 
Description  | PWR XFMR LAMINATED 1.25VA CHAS  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 1.25VA Power Transformer 115V Primary 5V Secondary 250mA Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hammond Manufacturing  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V  | |
Voltage - Secondary (Full Load)  | 5V  | |
Current - Output (Max)  | 250mA  | |
Primary Winding(s)  | Single  | |
Secondary Winding(s)  | Single  | |
Center Tap  | Yes  | |
Power - Max  | 1.25VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Wire Leads  | |
Size / Dimension  | 82.55mm L x 41.40mm W  | |
Height - Seated (Max)  | 50.80mm  | |
Voltage - Isolation  | 2000Vrms  | |
Weight  | 0.3 lb (136.08 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $46.27000 | $46.27 | 
| Unit Price without GST: | $46.27000 | 
|---|---|
| Unit Price with GST: | $53.21050 | 

