


166G5 | |
|---|---|
DigiKey Part Number  | HM4400-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 166G5  | 
Description  | PWR XFMR LAMINATED 2.5VA CHAS MT  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 2.5VA Power Transformer 115V Primary 5V Secondary 500mA Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hammond Manufacturing  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V  | |
Voltage - Secondary (Full Load)  | 5V  | |
Current - Output (Max)  | 500mA  | |
Primary Winding(s)  | Single  | |
Secondary Winding(s)  | Single  | |
Center Tap  | Yes  | |
Power - Max  | 2.5VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Wire Leads  | |
Size / Dimension  | 82.55mm L x 44.45mm W  | |
Height - Seated (Max)  | 50.80mm  | |
Voltage - Isolation  | 2000Vrms  | |
Weight  | 0.3 lb (136.08 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $45.81000 | $45.81 | 
| 10 | $41.23400 | $412.34 | 
| 25 | $39.52880 | $988.22 | 
| 50 | $38.28000 | $1,914.00 | 
| 100 | $37.06680 | $3,706.68 | 
| 250 | $35.51604 | $8,879.01 | 
| 500 | $34.38276 | $17,191.38 | 
| Unit Price without GST: | $45.81000 | 
|---|---|
| Unit Price with GST: | $52.68150 | 

