



166M2 | |
|---|---|
DigiKey Part Number | HM4432-ND |
Manufacturer | |
Manufacturer Product Number | 166M2 |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V Primary 2.5V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 7.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 38.10mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.61000 | $38.61 |
| 10 | $34.76900 | $347.69 |
| 25 | $33.33480 | $833.37 |
| 50 | $32.28420 | $1,614.21 |
| 100 | $31.26320 | $3,126.32 |
| 250 | $29.95760 | $7,489.40 |
| 500 | $29.00302 | $14,501.51 |
| Unit Price without GST: | $38.61000 |
|---|---|
| Unit Price with GST: | $44.40150 |


