186E48 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 0
Unit Price: $27.13853
Datasheet
186 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
186 Series

186E48

DigiKey Part Number
HM4709-ND
Manufacturer
Manufacturer Product Number
186E48
Description
PWR XFMR LAMINATED 57.6VA CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 57.6VA Power Transformer 115V, 230V Primary 48V Secondary 1.2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
48V
Current - Output (Max)
1.2A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
57.6VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
93.47mm L x 45.97mm W
Height - Seated (Max)
57.15mm
Voltage - Isolation
2000Vrms
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$44.91000$44.91
Manufacturers Standard Package
Unit Price without GST:$44.91000
Unit Price with GST:$51.64650