



515-0940 | |
---|---|
DigiKey Part Number | HM2165-ND |
Manufacturer | |
Manufacturer Product Number | 515-0940 |
Description | CONSOLE STL GRAY 7.58"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 7.580" L x 6.260" W (192.53mm x 159.00mm) X 3.930" (99.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515-0940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 7.580" L x 6.260" W (192.53mm x 159.00mm) | |
Height | 3.930" (99.82mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.19000 | $76.19 |
5 | $65.14000 | $325.70 |
10 | $60.88200 | $608.82 |
25 | $55.68080 | $1,392.02 |
50 | $53.85460 | $2,692.73 |
Unit Price without GST: | $76.19000 |
---|---|
Unit Price with GST: | $87.61850 |