
C3SC20208GY | |
|---|---|
DigiKey Part Number | 164-C3SC20208GY-ND |
Manufacturer | |
Manufacturer Product Number | C3SC20208GY |
Description | N3 SCREW COVER - 20X20X8 - GRA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 20.130" L x 8.000" W (511.30mm x 203.20mm) X 20.130" (511.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 20.130" L x 8.000" W (511.30mm x 203.20mm) | |
Height | 20.130" (511.30mm) | |
Area (L x W) | 161in² (1039cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $536.66000 | $536.66 |
| Unit Price without GST: | $536.66000 |
|---|---|
| Unit Price with GST: | $617.15900 |

