
ESP3636 | |
---|---|
DigiKey Part Number | ESP3636-ND |
Manufacturer | |
Manufacturer Product Number | ESP3636 |
Description | PANEL STEEL SWING 36X36" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 36.000" L x 36.000" W (914.40mm x 914.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP3636 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 36.000" L x 36.000" W (914.40mm x 914.40mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $487.15000 | $487.15 |
Unit Price without GST: | $487.15000 |
---|---|
Unit Price with GST: | $560.22250 |