cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBFS19021CG2

DigiKey Part Number
PBFS19021CG2-ND
Manufacturer
Manufacturer Product Number
PBFS19021CG2
Description
PANEL FRONT 21X19X0.5" BE/GY
Customer Reference
Detailed Description
Metal, Steel Panel, Front 20.970" L x 19.000" W x 0.500" H (532.64mm x 482.60mm x 12.70mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
20.970" L x 19.000" W x 0.500" H (532.64mm x 482.60mm x 12.70mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PANEL FRONT 21X19X0.5" BLACK
In-Stock: 0
Unit Price: $99.44000
PANEL FRONT 21X19X0.5" GRAY
In-Stock: 0
Unit Price:
PANEL FRONT 21X19X0.5" GRAY
In-Stock: 0
Unit Price: